560 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040C5600FB000

DigiKey Part Number
749-SMM02040C5600FB000TR-ND - Tape & Reel (TR)
749-SMM02040C5600FB000CT-ND - Cut Tape (CT)
749-SMM02040C5600FB000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040C5600FB000
Description
SMM0204 50 560R 1% B0
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMA02040C5600FB000Vishay3.059749-MMA02040C5600FB000CT-NDkr.1.08000Parametric Equivalent
In-Stock: 1.885
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.63400kr.6.34
25kr.0.53240kr.13.31
50kr.0.46920kr.23.46
100kr.0.41460kr.41.46
250kr.0.35480kr.88.70
500kr.0.31726kr.158.63
1.000kr.0.28543kr.285.43
5.000kr.0.22871kr.1,143.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.21015kr.2,101.50
20.000kr.0.19437kr.3,887.40
30.000kr.0.18627kr.5,588.10
50.000kr.0.17710kr.8,855.00
70.000kr.0.17164kr.12,014.80
100.000kr.0.16631kr.16,631.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250