
MMA02040C5600FB000 | |
|---|---|
DigiKey Part Number | 749-MMA02040C5600FB000TR-ND - Tape & Reel (TR) 749-MMA02040C5600FB000CT-ND - Cut Tape (CT) 749-MMA02040C5600FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C5600FB000 |
Description | MMA 0204-50 1% B0 560R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMM02040C5600FB000 | Vishay | 1.885 | 749-SMM02040C5600FB000CT-ND | kr.1.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.65900 | kr.6.59 |
| 25 | kr.0.55520 | kr.13.88 |
| 50 | kr.0.48940 | kr.24.47 |
| 100 | kr.0.43240 | kr.43.24 |
| 250 | kr.0.37052 | kr.92.63 |
| 500 | kr.0.33146 | kr.165.73 |
| 1.000 | kr.0.29836 | kr.298.36 |
| 5.000 | kr.0.23928 | kr.1,196.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21996 | kr.2,199.60 |
| 20.000 | kr.0.20355 | kr.4,071.00 |
| 30.000 | kr.0.19511 | kr.5,853.30 |
| 50.000 | kr.0.18557 | kr.9,278.50 |
| 70.000 | kr.0.17989 | kr.12,592.30 |
| 100.000 | kr.0.17434 | kr.17,434.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

