MCU08050D9531BP500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.79346
Datasheet

Direct


Panasonic Industry
In Stock: 3.866
Unit Price: kr.0.63000
Datasheet

Direct


Susumu
In Stock: 3.947
Unit Price: kr.0.76000
Datasheet

Direct


YAGEO
In Stock: 9.558
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.18372
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.19422
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.45171
Datasheet

Upgrade


Susumu
In Stock: 1.826
Unit Price: kr.4.18000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.12157
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.17648
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.81569
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.38432
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.33346
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.00503
Datasheet
9.53 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D9531BP500

DigiKey Part Number
231225679532-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050D9531BP500
Description
RES 9.53K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9.53 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D9531BP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCU08050D9531BP100Vishay0MCU08050D9531BP100-NDkr.1.79346Parametric Equivalent
ERA-6AEB9531VPanasonic Industry3.86610-ERA-6AEB9531VCT-NDkr.0.63000Direct
RG2012P-9531-B-T5Susumu3.947RG20P9.53KBCT-NDkr.0.76000Direct
RT0805BRD079K53LYAGEO9.558YAG4958CT-NDkr.0.63000Direct
AT0805BRD079K53LYAGEO0AT0805BRD079K53L-NDkr.1.18372Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.69266kr.3,463.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.69266
Unit Price with VAT:kr.0.86583