9.53 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012N-9531-W-T1

DigiKey Part Number
408-RG2012N-9531-W-T1TR-ND - Tape & Reel (TR)
408-RG2012N-9531-W-T1CT-ND - Cut Tape (CT)
408-RG2012N-9531-W-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012N-9531-W-T1
Description
RES SMD 9.53KOHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9.53 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012N-9531-W-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.826
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.3.45500kr.34.55
25kr.3.20560kr.80.14
50kr.3.02920kr.151.46
100kr.2.86570kr.286.57
250kr.2.67144kr.667.86
500kr.2.54006kr.1,270.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.62971kr.2,629.71
2.000kr.2.51540kr.5,030.80
3.000kr.2.45459kr.7,363.77
5.000kr.2.38400kr.11,920.00
7.000kr.2.34099kr.16,386.93
10.000kr.2.29828kr.22,982.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500