49.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D4992BP500

DigiKey Part Number
749-MCU08050D4992BP500TR-ND - Tape & Reel (TR)
749-MCU08050D4992BP500CT-ND - Cut Tape (CT)
749-MCU08050D4992BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU08050D4992BP500
Description
RES 49.9K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D4992BP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB4992VPanasonic Industry31.524P49.9KDACT-NDkr.0.63000Direct
RG2012P-4992-B-T5Susumu40.210RG20P49.9KBCT-NDkr.0.70000Direct
RT0805BRD0749K9LYAGEO12.951YAG1912CT-NDkr.0.63000Direct
PATT0805E4992BGT1Vishay Dale Thin Film1.028764-1063-1-NDkr.8.37000Upgrade
TNPW080549K9BEEAVishay Dale5.689TNP49.9KABCT-NDkr.2.60000Upgrade
In-Stock: 4.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.34400kr.13.44
25kr.1.24520kr.31.13
50kr.1.17680kr.58.84
100kr.1.11140kr.111.14
250kr.1.03344kr.258.36
500kr.0.97992kr.489.96
1.000kr.0.93154kr.931.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.83754kr.4,187.70
10.000kr.0.80440kr.8,044.00
15.000kr.0.78686kr.11,802.90
25.000kr.0.76659kr.19,164.75
35.000kr.0.75428kr.26,399.80
50.000kr.0.74208kr.37,104.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750