MCU08050D4870BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.70031
Datasheet

Direct


Panasonic Industry
In Stock: 9.401
Unit Price: kr.0.64000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: kr.0.42315
Datasheet

Direct


YAGEO
In Stock: 4.725
Unit Price: kr.0.64000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.22118
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.91903
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.13395
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.92863
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.8.43030
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.45481
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.66977
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.34164
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.4.27829
Datasheet
487 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D4870BP100

DigiKey Part Number
MCU08050D4870BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050D4870BP100
Description
RES 487 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
487 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D4870BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCU08050D4870BP500Vishay0231225674871-NDkr.0.70031Parametric Equivalent
ERA-6AEB4870VPanasonic Industry9.401P487DACT-NDkr.0.64000Direct
RG2012P-4870-B-T5Susumu0RG2012P-4870-B-T5-NDkr.0.42315Direct
RT0805BRD07487RLYAGEO4.725YAG1911CT-NDkr.0.64000Direct
RG2012N-4870-B-T5Susumu0RG2012N-4870-B-T5-NDkr.1.22118Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.81326kr.1,813.26
Manufacturers Standard Package
Unit Price without VAT:kr.1.81326
Unit Price with VAT:kr.2.26658