TNPW0805487RBETY is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: kr.1.81326
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.42315
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.13395
Datasheet
487 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
487 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
TNPW0805

TNPW0805487RBETY

DigiKey Part Number
TNPW0805487RBETY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW0805487RBETY
Description
RES 487 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
487 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0805487RBETY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCU08050D4870BP100Vishay0MCU08050D4870BP100-NDkr.1.81326Upgrade
RG2012P-4870-B-T5Susumu0RG2012P-4870-B-T5-NDkr.0.42315Upgrade
RG2012P-4870-W-T5Susumu0RG2012P-4870-W-T5-NDkr.1.13395Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.27829kr.4,278.29
Manufacturers Standard Package
Unit Price without VAT:kr.4.27829
Unit Price with VAT:kr.5.34786