Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

MCU08050D3012BP100 | |
|---|---|
DigiKey Part Number | MCU08050D3012BP100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU08050D3012BP100 |
Description | RES 30.1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D3012BP100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCU08050D3012BP500 | Vishay | 0 | 231225673013-ND | kr.0.76155 | Parametric Equivalent |
| ERA-6AEB3012V | Panasonic Industry | 0 | P30.1KDACT-ND | kr.0.63000 | Direct |
| RG2012P-3012-B-T5 | Susumu | 23.108 | RG20P30.1KBCT-ND | kr.0.76000 | Direct |
| RT0805BRD0730K1L | YAGEO | 3.026 | YAG4881CT-ND | kr.0.63000 | Direct |
| PTN0805E3012BST1 | Vishay Dale Thin Film | 0 | 764-1518-2-ND | kr.5.88270 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.60028 | kr.1,600.28 |
| Unit Price without VAT: | kr.1.60028 |
|---|---|
| Unit Price with VAT: | kr.2.00035 |









