PTN0805E3012BST1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.19422
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.5.84897
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 10
Unit Price: kr.1.97000
Datasheet

Similar


Vishay Dale
In Stock: 5.597
Unit Price: kr.2.60000
Datasheet

Similar


Vishay Dale
In Stock: 2.367
Unit Price: kr.4.50000
Datasheet
30.1 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN0805E3012BST1

DigiKey Part Number
764-1518-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTN0805E3012BST1
Description
RES 30.1K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PTN0805E3012BST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PAT0805E3012BST1Vishay Dale Thin Film0764-1220-2-NDkr.3.19422Similar
PHP00805E3012BST1Vishay Dale Thin Film0764-1131-2-NDkr.5.84897Similar
RP73PF2A30K1BTDFTE Connectivity Passive Product101712-RP73PF2A30K1BTDFCT-NDkr.1.97000Similar
TNPW080530K1BEEAVishay Dale5.597TNP30.1KABCT-NDkr.2.60000Similar
TNPW080530K1BEENVishay Dale2.367541-3776-1-NDkr.4.50000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.88270kr.5,882.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.88270
Unit Price with VAT:kr.7.35338