Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCU08050D2871BP500 | |
|---|---|
DigiKey Part Number | 231225672872-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU08050D2871BP500 |
Description | RES 2.87K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.87 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D2871BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB2871V | Panasonic Industry | 6.737 | P2.87KDACT-ND | kr.0.63000 | Direct |
| RG2012P-2871-B-T5 | Susumu | 4.980 | 408-RG2012P-2871-B-T5CT-ND | kr.0.76000 | Direct |
| RT0805BRD072K87L | YAGEO | 9.505 | 13-RT0805BRD072K87LCT-ND | kr.0.63000 | Direct |
| AT0805BRD072K87L | YAGEO | 0 | AT0805BRD072K87L-ND | kr.1.18372 | Upgrade |
| PAT0805E2871BST1 | Vishay Dale Thin Film | 0 | PAT0805E2871BST1-ND | kr.3.19422 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.69266 | kr.3,463.30 |
| Unit Price without VAT: | kr.0.69266 |
|---|---|
| Unit Price with VAT: | kr.0.86583 |








