Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Similar
Similar
Similar



TNPW08052K87BEEA | |
|---|---|
DigiKey Part Number | TNPW08052K87BEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW08052K87BEEA |
Description | RES 2.87K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.87 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08052K87BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU08052K87AZEN00 | Vishay Dale | 0 | TNPU08052K87AZEN00-ND | kr.7.42376 | Upgrade |
| TNPU08052K87BZEN00 | Vishay Dale | 0 | TNPU08052K87BZEN00-ND | kr.5.74670 | Upgrade |
| TNPW08052K87BYEA | Vishay Dale | 0 | TNPW08052K87BYEA-ND | kr.1.91530 | Parametric Equivalent |
| ERA-6AEB2871V | Panasonic Industry | 6.787 | P2.87KDACT-ND | kr.0.63000 | Direct |
| PAT0805E2871BST1 | Vishay Dale Thin Film | 0 | PAT0805E2871BST1-ND | kr.3.19422 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.11106 | kr.5,555.30 |
| Unit Price without VAT: | kr.1.11106 |
|---|---|
| Unit Price with VAT: | kr.1.38883 |









