Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

MCU08050D1004BP100 | |
|---|---|
DigiKey Part Number | 749-1876-2-ND - Tape & Reel (TR) 749-1876-1-ND - Cut Tape (CT) 749-1876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050D1004BP100 |
Description | RES 1M OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D1004BP100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCU08050D1004BP500 | Vishay | 0 | MCU08050D1004BP500-ND | kr.0.85349 | Parametric Equivalent |
| ERA-6AEB105V | Panasonic Industry | 84.218 | P1MDACT-ND | kr.0.63000 | Direct |
| RG2012P-105-B-T5 | Susumu | 137.184 | 408-RG2012P-105-B-T5CT-ND | kr.0.63000 | Direct |
| RP73F2A1M0BTDF | TE Connectivity Passive Product | 500 | 1712-RP73F2A1M0BTDFCT-ND | kr.1.84000 | Direct |
| RT0805BRD071ML | YAGEO | 3.628 | YAG1821CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.52300 | kr.25.23 |
| 25 | kr.2.33800 | kr.58.45 |
| 50 | kr.2.20880 | kr.110.44 |
| 100 | kr.2.08840 | kr.208.84 |
| 250 | kr.1.94484 | kr.486.21 |
| 500 | kr.1.84760 | kr.923.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.75992 | kr.1,759.92 |
| 2.000 | kr.1.68147 | kr.3,362.94 |
| 3.000 | kr.1.63963 | kr.4,918.89 |
| 5.000 | kr.1.59101 | kr.7,955.05 |
| 7.000 | kr.1.56136 | kr.10,929.52 |
| 10.000 | kr.1.53186 | kr.15,318.60 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |








