TNPW08051M00BETY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.44808
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.44970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.23157
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.87582
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.92422
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.69749
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 500
Unit Price: kr.1.84000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.3.04000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.85349
Datasheet
1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
TNPW0805

TNPW08051M00BETY

DigiKey Part Number
TNPW08051M00BETY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW08051M00BETY
Description
RES 1M OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW08051M00BETY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW08051M00BECNVishay Dale0TNPW08051M00BECN-NDkr.4.44808Parametric Equivalent
TNPW08051M00BETAVishay Dale0TNPW08051M00BETA-NDkr.2.44970Parametric Equivalent
TNPW08051M00BXCNVishay Dale0TNPW08051M00BXCN-NDkr.4.23157Parametric Equivalent
TNPW08051M00BXTAVishay Dale0TNPW08051M00BXTA-NDkr.2.87582Parametric Equivalent
TNPW08051M00BYCNVishay Dale0TNPW08051M00BYCN-NDkr.5.92422Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.23157kr.4,231.57
Manufacturers Standard Package
Unit Price without VAT:kr.4.23157
Unit Price with VAT:kr.5.28946