MCU08050D1000CP100 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: kr.1.94234
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.81043
Datasheet

Parametric Equivalent


Vishay
In Stock: 6.541
Unit Price: kr.1.54000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.40548
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 227.168
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Sfernice
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 1.659
Unit Price: kr.3.07000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.21928
Datasheet

Upgrade


Susumu
In Stock: 5.649
Unit Price: kr.3.84000
Datasheet

Upgrade


Susumu
In Stock: 69.805
Unit Price: kr.0.64000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.13219
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.22547
Datasheet

Upgrade


Susumu
In Stock: 2.772
Unit Price: kr.13.31000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.44474
Datasheet
MCU 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D1000CP100

DigiKey Part Number
MCU08050D1000CP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050D1000CP100
Description
RES 100 OHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D1000CP100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.81043kr.1,810.43
Manufacturers Standard Package
Unit Price without VAT:kr.1.81043
Unit Price with VAT:kr.2.26304