
PFRR0805Y1000WBT | |
|---|---|
DigiKey Part Number | PFRR0805Y1000WBT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PFRR0805Y1000WBT |
Description | RES SMD 100 OHM 0.05% 1/8W 0805 |
Customer Reference | |
Detailed Description | 100 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.085" L x 0.053" W (2.17mm x 1.34mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Number of Terminations | 2 | |
Failure Rate | - |




