MCT06030D8201DP500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 3.600
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.20049
Datasheet

Direct


Susumu
In Stock: 3.188
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 9.975
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.112
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.310
Unit Price: kr.1.59000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.495
Unit Price: kr.2.54000
Datasheet

Upgrade


Panasonic Industry
In Stock: 10.010
Unit Price: kr.3.17000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.35240
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.60392
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.64333
Datasheet

Upgrade


Susumu
In Stock: 104.024
Unit Price: kr.0.70000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.16459
Datasheet

Upgrade


YAGEO
In Stock: 23.330
Unit Price: kr.0.63000
Datasheet
8.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D8201DP500

DigiKey Part Number
MCT06030D8201DP500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030D8201DP500
Description
RES 8.2K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D8201DP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23731kr.1,186.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.23731
Unit Price with VAT:kr.0.29664