8.2 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3ARW822V

DigiKey Part Number
P8.2KBETR-ND - Tape & Reel (TR)
P8.2KBECT-ND - Cut Tape (CT)
P8.2KBEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3ARW822V
Description
RES SMD 8.2KOHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3ARW822V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.939
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.2.66300kr.26.63
25kr.2.46760kr.61.69
50kr.2.33060kr.116.53
100kr.2.20440kr.220.44
250kr.2.05264kr.513.16
500kr.1.94968kr.974.84
1.000kr.1.85692kr.1,856.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.67827kr.8,391.35
10.000kr.1.61571kr.16,157.10
15.000kr.1.58269kr.23,740.35
25.000kr.1.54461kr.38,615.25
35.000kr.1.52151kr.53,252.85
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250