MCT06030D8201BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 3.600
Unit Price: kr.0.70000
Datasheet

Direct


Panasonic Industry
In Stock: 3.706
Unit Price: kr.0.63000
Datasheet

Direct


Susumu
In Stock: 103.973
Unit Price: kr.0.70000
Datasheet

Direct


YAGEO
In Stock: 23.230
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.310
Unit Price: kr.1.59000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7.495
Unit Price: kr.2.54000
Datasheet

Upgrade


Panasonic Industry
In Stock: 9.939
Unit Price: kr.3.17000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.35240
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.64333
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.16459
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.3.71509
Datasheet
8.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D8201BP100

DigiKey Part Number
MCT06030D8201BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030D8201BP100
Description
RES 8.2K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D8201BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030D8201BP500Vishay3.600749-MCT06030D8201BP500CT-NDkr.0.70000Parametric Equivalent
ERA-3AEB822VPanasonic Industry3.706P8.2KDBCT-NDkr.0.63000Direct
RG1608P-822-B-T5Susumu103.973RG16P8.2KBCT-NDkr.0.70000Direct
RT0603BRD078K2LYAGEO23.230YAG1745CT-NDkr.0.63000Direct
ERA-3APB822VPanasonic Industry2.310P8.2KAYCT-NDkr.1.59000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.27339kr.1,273.39
Manufacturers Standard Package
Unit Price without VAT:kr.1.27339
Unit Price with VAT:kr.1.59174