MCT06030D1601BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.31299
Datasheet

Direct


Susumu
In Stock: 8.840
Unit Price: kr.0.76000
Datasheet

Direct


YAGEO
In Stock: 11.321
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.192
Unit Price: kr.1.71000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7.071
Unit Price: kr.2.54000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.957
Unit Price: kr.3.17000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.12157
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.50195
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.64333
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.55292
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.16459
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.86389
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.64318
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.29803
Datasheet
1.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D1601BP100

DigiKey Part Number
MCT06030D1601BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030D1601BP100
Description
RES 1.6K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D1601BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030D1601BP500Vishay0231221671602-NDkr.0.31299Parametric Equivalent
RG1608P-162-B-T5Susumu8.840RG16P1.6KBCT-NDkr.0.76000Direct
RT0603BRD071K6LYAGEO11.321YAG1573CT-NDkr.0.63000Direct
ERA-3APB162VPanasonic Industry5.192P1.6KAYCT-NDkr.1.71000Upgrade
ERA-3ARB162VPanasonic Industry7.071P1.6KBDCT-NDkr.2.54000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.45148kr.1,451.48
Manufacturers Standard Package
Unit Price without VAT:kr.1.45148
Unit Price with VAT:kr.1.81435