
ERA-3APB162V | |
|---|---|
DigiKey Part Number | P1.6KAYTR-ND - Tape & Reel (TR) P1.6KAYCT-ND - Cut Tape (CT) P1.6KAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3APB162V |
Description | RES SMD 1.6K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3APB162V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.43300 | kr.14.33 |
| 25 | kr.1.32880 | kr.33.22 |
| 50 | kr.1.25540 | kr.62.77 |
| 100 | kr.1.18680 | kr.118.68 |
| 250 | kr.1.10316 | kr.275.79 |
| 500 | kr.1.04598 | kr.522.99 |
| 1.000 | kr.0.99430 | kr.994.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.89389 | kr.4,469.45 |
| 10.000 | kr.0.85846 | kr.8,584.60 |
| 15.000 | kr.0.83971 | kr.12,595.65 |
| 25.000 | kr.0.81803 | kr.20,450.75 |
| 35.000 | kr.0.80487 | kr.28,170.45 |
| 50.000 | kr.0.79183 | kr.39,591.50 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

