MCT06030D1202DP500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 7.222
Unit Price: kr.0.70000
Datasheet

Direct


Susumu
In Stock: 1.557
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 6.153
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 118
Unit Price: kr.1.71000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.132
Unit Price: kr.2.54000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7.023
Unit Price: kr.3.17000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.35240
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.74887
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.94913
Datasheet

Upgrade


Susumu
In Stock: 184.954
Unit Price: kr.0.70000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.16459
Datasheet

Upgrade


YAGEO
In Stock: 5.000
Unit Price: kr.1.97000
Datasheet

Upgrade


YAGEO
In Stock: 22.026
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 10.000
Unit Price: kr.0.89000
Datasheet
12 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D1202DP500

DigiKey Part Number
MCT06030D1202DP500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030D1202DP500
Description
RES 12K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D1202DP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.25067kr.1,253.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.25067
Unit Price with VAT:kr.0.31334