12 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRD0712KL

DigiKey Part Number
13-RT0603CRD0712KLTR-ND - Tape & Reel (TR)
13-RT0603CRD0712KLCT-ND - Cut Tape (CT)
13-RT0603CRD0712KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603CRD0712KL
Description
RES SMD 12K OHM 0.25% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRD0712KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.77300kr.7.73
25kr.0.71520kr.17.88
50kr.0.67580kr.33.79
100kr.0.63780kr.63.78
250kr.0.59240kr.148.10
500kr.0.56110kr.280.55
1.000kr.0.53256kr.532.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.45397kr.2,269.85
10.000kr.0.43506kr.4,350.60
15.000kr.0.42502kr.6,375.30
25.000kr.0.41340kr.10,335.00
35.000kr.0.40633kr.14,221.55
50.000kr.0.39932kr.19,966.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250