MCT06030C6650FP500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.31645
Datasheet

Direct


YAGEO
In Stock: 9.304
Unit Price: kr.0.64000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.569
Unit Price: kr.0.64000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.36733
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.75714
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.52958
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.27952
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.33351
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.15287
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.57007
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.17745
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.23364
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.3.05295
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.71653
Datasheet
665 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C6650FP500

DigiKey Part Number
MCT06030C6650FP500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030C6650FP500
Description
RES 665 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
665 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C6650FP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030D6650BP500Vishay0231221676651-NDkr.0.31645Upgrade
RT0603FRE07665RLYAGEO9.30413-RT0603FRE07665RLCT-NDkr.0.64000Direct
ERA-3AEB6650VPanasonic Industry5.569P665DBCT-NDkr.0.64000Upgrade
RG1608N-6650-B-T5Susumu0RG1608N-6650-B-T5-NDkr.1.36733Upgrade
RG1608N-6650-D-T5Susumu0RG1608N-6650-D-T5-NDkr.0.75714Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11530kr.576.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.11530
Unit Price with VAT:kr.0.14413