
RT0603FRE07665RL | |
|---|---|
DigiKey Part Number | 13-RT0603FRE07665RLTR-ND - Tape & Reel (TR) 13-RT0603FRE07665RLCT-ND - Cut Tape (CT) 13-RT0603FRE07665RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE07665RL |
Description | RES SMD 665 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 665 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE07665RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.07700 | kr.0.77 |
| 25 | kr.0.06920 | kr.1.73 |
| 50 | kr.0.06660 | kr.3.33 |
| 100 | kr.0.06280 | kr.6.28 |
| 250 | kr.0.05844 | kr.14.61 |
| 500 | kr.0.05512 | kr.27.56 |
| 1.000 | kr.0.05205 | kr.52.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04591 | kr.229.55 |
| 10.000 | kr.0.04363 | kr.436.30 |
| 15.000 | kr.0.04241 | kr.636.15 |
| 25.000 | kr.0.04098 | kr.1,024.50 |
| 35.000 | kr.0.04010 | kr.1,403.50 |
| 50.000 | kr.0.03922 | kr.1,961.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

