MCT06030C1003DP500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 921
Unit Price: kr.2.47000
Datasheet

Upgrade


Vishay
In Stock: 2.721
Unit Price: kr.0.70000
Datasheet

Upgrade


Vishay
In Stock: 9.455
Unit Price: kr.3.99000
Datasheet

Parametric Equivalent


Vishay
In Stock: 1.057
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 3.052
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 17.353
Unit Price: kr.1.71000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.2.54000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.419
Unit Price: kr.3.17000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.35240
Datasheet

Upgrade


Susumu
In Stock: 5.191
Unit Price: kr.1.39000
Datasheet

Upgrade


Susumu
In Stock: 10.005
Unit Price: kr.3.61000
Datasheet

Upgrade


Susumu
In Stock: 666.519
Unit Price: kr.0.63000
Datasheet

Upgrade


Susumu
In Stock: 5.000
Unit Price: kr.0.63000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.16459
Datasheet
100 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C1003DP500

DigiKey Part Number
MCT06030C1003DP500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030C1003DP500
Description
RES 100K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C1003DP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15906kr.795.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.15906
Unit Price with VAT:kr.0.19883