
RG1608N-104-W-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608N-104-W-T5TR-ND - Tape & Reel (TR) 408-RG1608N-104-W-T5CT-ND - Cut Tape (CT) 408-RG1608N-104-W-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-104-W-T5 |
Description | RES SMD 100KOHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-104-W-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.52000 | kr.3.52 |
| 10 | kr.2.90600 | kr.29.06 |
| 25 | kr.2.69320 | kr.67.33 |
| 50 | kr.2.54340 | kr.127.17 |
| 100 | kr.2.40640 | kr.240.64 |
| 250 | kr.2.24180 | kr.560.45 |
| 500 | kr.2.13068 | kr.1,065.34 |
| 1.000 | kr.2.03085 | kr.2,030.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.90414 | kr.9,520.70 |
| 10.000 | kr.1.87311 | kr.18,731.10 |
| 15.000 | kr.1.85747 | kr.27,862.05 |
| 25.000 | kr.1.81432 | kr.45,358.00 |
| 35.000 | kr.1.78789 | kr.62,576.15 |
| Unit Price without VAT: | kr.3.52000 |
|---|---|
| Unit Price with VAT: | kr.4.40000 |


