7.5 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D7501DE000

DigiKey Part Number
749-MCS04020D7501DE000TR-ND - Tape & Reel (TR)
749-MCS04020D7501DE000CT-ND - Cut Tape (CT)
749-MCS04020D7501DE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020D7501DE000
Description
RES 7.5K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020D7501DE000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RR0510P-752-DSusumu19.853RR05P7.5KDCT-NDkr.0.64000Direct
CPF0402B7K5E1TE Connectivity Passive Product435A102983CT-NDkr.2.12000Upgrade
RG1005P-752-B-T5Susumu56.085RG10P7.5KBCT-NDkr.1.03000Upgrade
RNCF0402BTE7K50Stackpole Electronics Inc20738-RNCF0402BTE7K50CT-NDkr.0.64000Upgrade
RT0402BRD077K5LYAGEO35.292YAG1479CT-NDkr.0.64000Upgrade
In-Stock: 7.200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.42300kr.4.23
25kr.0.39480kr.9.87
50kr.0.37180kr.18.59
100kr.0.35130kr.35.13
250kr.0.32588kr.81.47
500kr.0.30820kr.154.10
1.000kr.0.29210kr.292.10
5.000kr.0.26022kr.1,301.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.24880kr.2,488.00
20.000kr.0.23868kr.4,773.60
30.000kr.0.23331kr.6,999.30
50.000kr.0.22710kr.11,355.00
70.000kr.0.22332kr.15,632.40
100.000kr.0.21958kr.21,958.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000