7.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402BTE7K50

DigiKey Part Number
738-RNCF0402BTE7K50TR-ND - Tape & Reel (TR)
738-RNCF0402BTE7K50CT-ND - Cut Tape (CT)
738-RNCF0402BTE7K50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402BTE7K50
Description
RES SMD 7.5K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402BTE7K50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0402B7K5E1TE Connectivity Passive Product435A102983CT-NDkr.1.67000Direct
ERA-2AEB752XPanasonic Industry89.076P7.5KDCCT-NDkr.0.71000Direct
RG1005P-752-B-T5Susumu56.085RG10P7.5KBCT-NDkr.1.03000Direct
RT0402BRD077K5LYAGEO35.292YAG1479CT-NDkr.0.64000Direct
In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.52600kr.5.26
25kr.0.48720kr.12.18
50kr.0.46020kr.23.01
100kr.0.43460kr.43.46
250kr.0.40308kr.100.77
500kr.0.38152kr.190.76
1.000kr.0.36165kr.361.65
5.000kr.0.32267kr.1,613.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.30874kr.3,087.40
20.000kr.0.29640kr.5,928.00
30.000kr.0.28986kr.8,695.80
50.000kr.0.28230kr.14,115.00
70.000kr.0.27771kr.19,439.70
100.000kr.0.27316kr.27,316.00
120.000kr.0.27095kr.32,514.00
240.000kr.0.26327kr.63,184.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000