Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCS04020D6491DE000 | |
|---|---|
DigiKey Part Number | MCS04020D6491DE000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCS04020D6491DE000 |
Description | RES 6.49K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D6491DE000 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCS04020D6491BE100 | Vishay | 0 | MCS04020D6491BE100-ND | kr.1.16764 | Upgrade |
| RG1005P-6491-D-T10 | Susumu | 0 | RG1005P-6491-D-T10-ND | kr.0.10069 | Direct |
| RN73C1E6K49BTDF | TE Connectivity Passive Product | 0 | RN73C1E6K49BTDF-ND | kr.2.51070 | Direct |
| RR0510P-6491-D | Susumu | 25.366 | RR05P6.49KDCT-ND | kr.0.63000 | Direct |
| RT0402DRD076K49L | YAGEO | 5.816 | 311-2198-1-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.20048 | kr.2,004.80 |
| Unit Price without VAT: | kr.0.20048 |
|---|---|
| Unit Price with VAT: | kr.0.25060 |







