
RT0402BRD076K49L | |
|---|---|
DigiKey Part Number | YAG1471TR-ND - Tape & Reel (TR) YAG1471CT-ND - Cut Tape (CT) YAG1471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD076K49L |
Description | RES SMD 6.49KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD076K49L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.49500 | kr.4.95 |
| 25 | kr.0.45920 | kr.11.48 |
| 50 | kr.0.43360 | kr.21.68 |
| 100 | kr.0.40960 | kr.40.96 |
| 250 | kr.0.37988 | kr.94.97 |
| 500 | kr.0.35960 | kr.179.80 |
| 1.000 | kr.0.34090 | kr.340.90 |
| 5.000 | kr.0.30404 | kr.1,520.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.27704 | kr.2,770.40 |
| 20.000 | kr.0.26593 | kr.5,318.60 |
| 30.000 | kr.0.26005 | kr.7,801.50 |
| 50.000 | kr.0.25325 | kr.12,662.50 |
| 70.000 | kr.0.24911 | kr.17,437.70 |
| 100.000 | kr.0.24502 | kr.24,502.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

