MCS04020D2322BE100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.2.35727
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.3.98131
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 1.464
Unit Price: kr.1.73000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: kr.0.43814
Datasheet

Direct


YAGEO
In Stock: 48.174
Unit Price: kr.0.64000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.91601
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.73715
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.74182
Datasheet
MCS 0402 Precision
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D2322BE100

DigiKey Part Number
MCS04020D2322BE100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCS04020D2322BE100
Description
RES 23.2K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
23.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020D2322BE100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.17869kr.1,178.69
Manufacturers Standard Package
Unit Price without VAT:kr.1.17869
Unit Price with VAT:kr.1.47336