RG1005P-2322-B-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.1.91601
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.2.73715
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.2.57126
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.1.74182
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 1.464
Unit Price: kr.1.73000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 48.457
Unit Price: kr.0.64000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: kr.1.17869
Datasheet

Direct


YAGEO
In Stock: 48.174
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 4.623
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 17.565
Unit Price: kr.3.58000
Datasheet
RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-2322-B-T5

DigiKey Part Number
RG1005P-2322-B-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005P-2322-B-T5
Description
RES SMD 23.2KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
23.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-2322-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.43814kr.2,190.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.43814
Unit Price with VAT:kr.0.54768