MCS04020D1602BE100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 9.644
Unit Price: kr.0.70000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 12.579
Unit Price: kr.1.78000
Datasheet

Direct


Susumu
In Stock: 13.161
Unit Price: kr.1.01000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 8.243
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 842
Unit Price: kr.0.63000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.23763
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.71149
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.72549
Datasheet
16 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D1602BE100

DigiKey Part Number
MCS04020D1602BE100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCS04020D1602BE100
Description
RES 16K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020D1602BE100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.49313kr.1,493.13
Manufacturers Standard Package
Unit Price without VAT:kr.1.49313
Unit Price with VAT:kr.1.86641