

CPF0402B16KE1 | |
---|---|
DigiKey Part Number | A102641TR-ND - Tape & Reel (TR) A102641CT-ND - Cut Tape (CT) A102641DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B16KE1 |
Description | RES SMD 16K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B16KE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.73000 | kr.1.73 |
10 | kr.1.42700 | kr.14.27 |
25 | kr.1.32600 | kr.33.15 |
50 | kr.1.25180 | kr.62.59 |
100 | kr.1.18270 | kr.118.27 |
250 | kr.1.10004 | kr.275.01 |
500 | kr.1.04026 | kr.520.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.00192 | kr.1,001.92 |
2.000 | kr.0.86483 | kr.1,729.66 |
3.000 | kr.0.85039 | kr.2,551.17 |
Unit Price without VAT: | kr.1.73000 |
---|---|
Unit Price with VAT: | kr.2.16250 |