MCA12060F1002BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: kr.2.04237
Datasheet

Upgrade


Susumu
In Stock: 2.278
Unit Price: kr.6.09000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.9.12879
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.15.39213
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.11.64709
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.7.64648
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.96538
Datasheet

Upgrade


Vishay Dale
In Stock: 3.014
Unit Price: kr.8.18000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.1.96731
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.6.17809
Datasheet
10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA12060F1002BP100

DigiKey Part Number
MCA12060F1002BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCA12060F1002BP100
Description
RES 10K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCA12060F1002BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG3216N-1002-B-T5Susumu0RG3216N-1002-B-T5-NDkr.2.04237Direct
RG3216N-1002-W-T1Susumu2.278408-RG3216N-1002-W-T1CT-NDkr.6.09000Upgrade
RG3216V-1002-B-T5Susumu0RG3216V-1002-B-T5-NDkr.9.12879Upgrade
RG3216V-1002-P-T1Susumu0RG3216V-1002-P-T1-NDkr.15.39213Upgrade
RG3216V-1002-W-T1Susumu0RG3216V-1002-W-T1-NDkr.11.64709Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.92174kr.4,921.74
Manufacturers Standard Package
Unit Price without VAT:kr.4.92174
Unit Price with VAT:kr.6.15218