Direct
Upgrade
Upgrade



RP73C2B10KATDF | |
|---|---|
DigiKey Part Number | RP73C2B10KATDF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP73C2B10KATDF |
Description | RES SMD 10K OHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73C2B10KATDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG3216V-1002-W-T1 | Susumu | 0 | RG3216V-1002-W-T1-ND | kr.11.64709 | Direct |
| RG3216N-1002-W-T1 | Susumu | 0 | 408-RG3216N-1002-W-T1CT-ND | kr.6.09000 | Upgrade |
| RG3216V-1002-P-T1 | Susumu | 0 | RG3216V-1002-P-T1-ND | kr.15.39213 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.64648 | kr.7,646.48 |
| Unit Price without VAT: | kr.7.64648 |
|---|---|
| Unit Price with VAT: | kr.9.55810 |


