VJ2225Y104KBGAT4X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.17.68934
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.22.08000
Datasheet
VJ2225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ2225Y104KBGAT4X

DigiKey Part Number
VJ2225Y104KBGAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ2225Y104KBGAT4X
Description
CAP CER 0.1UF 1KV X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ2225Y104KBGAT4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination, High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.226" L x 0.250" W (5.74mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.14.40653kr.14,406.53
Unit Price without VAT:kr.14.40653
Unit Price with VAT:kr.18.00816