2225AC104KAZ1A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.14.40653
Datasheet

Upgrade


KEMET
In Stock: 26
Unit Price: kr.19.78000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.17.68934
Datasheet
2225 (5763 Metric) 2,54mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225AC104KAZ1A

DigiKey Part Number
478-4666-2-ND - Tape & Reel (TR)
478-4666-1-ND - Cut Tape (CT)
478-4666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2225AC104KAZ1A
Description
CAP CER 0.1UF 1KV X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225AC104KAZ1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.225" L x 0.250" W (5.72mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.100" (2.54mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.08000kr.22.08
10kr.14.29100kr.142.91
50kr.12.94460kr.647.23
100kr.12.13820kr.1,213.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.99008kr.5,495.04
1.000kr.10.54637kr.10,546.37
1.500kr.10.34347kr.15,515.20
2.500kr.10.10422kr.25,260.55
3.500kr.9.96434kr.34,875.19
5.000kr.9.82973kr.49,148.65
6.000kr.9.81446kr.58,886.76
Manufacturers Standard Package
Unit Price without VAT:kr.22.08000
Unit Price with VAT:kr.27.60000