Upgrade
Upgrade
Parametric Equivalent
Direct

VJ1825Y334MXCAT | |
|---|---|
DigiKey Part Number | VJ1825Y334MXCAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1825Y334MXCAT |
Description | CAP CER 0.33UF 200V X7R 1825 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 200V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1825Y334MXCAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±20% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1825Y334JXCAT | Vishay Vitramon | 0 | VJ1825Y334JXCAT-ND | kr.12.35964 | Upgrade |
| VJ1825Y334KXCAT | Vishay Vitramon | 698 | 720-VJ1825Y334KXCATCT-ND | kr.18.77000 | Upgrade |
| VJ1825Y334MXCAR | Vishay Vitramon | 0 | VJ1825Y334MXCAR-ND | kr.5.78531 | Parametric Equivalent |
| C1825C334M2RACTU | KEMET | 0 | 399-C1825C334M2RACTUTR-ND | kr.6.61725 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.22930 | kr.6,229.30 |
| Unit Price without VAT: | kr.6.22930 |
|---|---|
| Unit Price with VAT: | kr.7.78663 |



