
VJ1825Y334KXCAT | |
|---|---|
DigiKey Part Number | 720-VJ1825Y334KXCATTR-ND - Tape & Reel (TR) 720-VJ1825Y334KXCATCT-ND - Cut Tape (CT) 720-VJ1825Y334KXCATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1825Y334KXCAT |
Description | CAP CER 0.33UF 200V X7R 1825 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 200V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1825Y334KXCAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.77000 | kr.18.77 |
| 10 | kr.13.01600 | kr.130.16 |
| 50 | kr.10.72100 | kr.536.05 |
| 100 | kr.10.01280 | kr.1,001.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.81462 | kr.4,407.31 |
| 1.000 | kr.8.44349 | kr.8,443.49 |
| 1.500 | kr.8.25764 | kr.12,386.46 |
| 2.500 | kr.8.05160 | kr.20,129.00 |
| 3.500 | kr.7.93112 | kr.27,758.92 |
| 5.000 | kr.7.81519 | kr.39,075.95 |
| Unit Price without VAT: | kr.18.77000 |
|---|---|
| Unit Price with VAT: | kr.23.46250 |

