VJ1812A102KXEAR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.26347
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.39859
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.30092
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.43714
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.97343
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.10014
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.74351
Datasheet
1000 pF ±10% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812A102KXEAR

DigiKey Part Number
VJ1812A102KXEAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1812A102KXEAR
Description
CAP CER 1000PF 500V C0G/NP0 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812A102KXEAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.086" (2.18mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1812A102JXEARVishay Vitramon0VJ1812A102JXEAR-NDkr.3.26347Upgrade
VJ1812A102JXEATVishay Vitramon0VJ1812A102JXEAT-NDkr.3.39859Upgrade
GA1812A102KBEAR31GVishay Vitramon0GA1812A102KBEAR31G-NDkr.3.30092Parametric Equivalent
GA1812A102KBEAT31GVishay Vitramon0GA1812A102KBEAT31G-NDkr.3.43714Parametric Equivalent
GA1812A102KXEAR31GVishay Vitramon0GA1812A102KXEAR31G-NDkr.2.97343Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.62723kr.10,508.92
Manufacturers Standard Package
Unit Price without VAT:kr.2.62723
Unit Price with VAT:kr.3.28404