Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1812A102JXEAR | |
|---|---|
DigiKey Part Number | VJ1812A102JXEAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1812A102JXEAR |
Description | CAP CER 1000PF 500V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812A102JXEAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1812A102JBEAR31G | Vishay Vitramon | 0 | GA1812A102JBEAR31G-ND | kr.3.30092 | Parametric Equivalent |
| GA1812A102JBEAT31G | Vishay Vitramon | 0 | GA1812A102JBEAT31G-ND | kr.3.43714 | Parametric Equivalent |
| GA1812A102JXEAR31G | Vishay Vitramon | 0 | GA1812A102JXEAR31G-ND | kr.2.97343 | Parametric Equivalent |
| GA1812A102JXEAT31G | Vishay Vitramon | 0 | GA1812A102JXEAT31G-ND | kr.3.10014 | Parametric Equivalent |
| VJ1812A102JXEAT | Vishay Vitramon | 0 | VJ1812A102JXEAT-ND | kr.3.39859 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.26347 | kr.13,053.88 |
| Unit Price without VAT: | kr.3.26347 |
|---|---|
| Unit Price with VAT: | kr.4.07934 |



