Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1808A910KBCAT4X | |
|---|---|
DigiKey Part Number | VJ1808A910KBCAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1808A910KBCAT4X |
Description | CAP CER 91PF 200V NP0 1808 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 91 pF ±10% 200V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1808A910KBCAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.186" L x 0.080" W (4.72mm x 2.03mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1808A910JBCAT4X | Vishay Vitramon | 0 | VJ1808A910JBCAT4X-ND | kr.5.99907 | Upgrade |
| VJ1808A910JBEAT4X | Vishay Vitramon | 0 | VJ1808A910JBEAT4X-ND | kr.5.99907 | Upgrade |
| VJ1808A910JBFAT4X | Vishay Vitramon | 0 | VJ1808A910JBFAT4X-ND | kr.7.28388 | Upgrade |
| VJ1808A910JBGAT4X | Vishay Vitramon | 0 | VJ1808A910JBGAT4X-ND | kr.5.99907 | Upgrade |
| VJ1808A910JBHAT4X | Vishay Vitramon | 0 | VJ1808A910JBHAT4X-ND | kr.7.10546 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.5.99907 | kr.23,996.28 |
| Unit Price without VAT: | kr.5.99907 |
|---|---|
| Unit Price with VAT: | kr.7.49884 |


