VJ1808A910JBEAT4X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.7.28388
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.5.99907
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.7.10546
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.5.99907
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.7.28388
Datasheet
91 pF ±5% 500V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1808A910JBEAT4X

DigiKey Part Number
VJ1808A910JBEAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1808A910JBEAT4X
Description
CAP CER 91PF 500V NP0 1808
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
91 pF ±5% 500V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1808A910JBEAT4X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.186" L x 0.080" W (4.72mm x 2.03mm)
Tolerance
±5%
Thickness (Max)
0.086" (2.18mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1808A910JBFAT4XVishay Vitramon0VJ1808A910JBFAT4X-NDkr.7.28388Upgrade
VJ1808A910JBGAT4XVishay Vitramon0VJ1808A910JBGAT4X-NDkr.5.99907Upgrade
VJ1808A910JBHAT4XVishay Vitramon0VJ1808A910JBHAT4X-NDkr.7.10546Upgrade
VJ1808A910JBLAT4XVishay Vitramon0VJ1808A910JBLAT4X-NDkr.5.99907Upgrade
VJ1808A910JBRAT4XVishay Vitramon0VJ1808A910JBRAT4X-NDkr.7.28388Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.5.99907kr.23,996.28
Unit Price without VAT:kr.5.99907
Unit Price with VAT:kr.7.49884