Upgrade
Direct
Similar
Parametric Equivalent

VJ1210Y103JXBTW1BC | |
|---|---|
DigiKey Part Number | VJ1210Y103JXBTW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1210Y103JXBTW1BC |
Description | CAP CER 10000PF 100V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y103JXBTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1210Y103JXBAT | Vishay Vitramon | 0 | VJ1210Y103JXBAT-ND | kr.1.56055 | Upgrade |
| KGM32RR72A103JU | KYOCERA AVX | 3.430 | 478-KGM32RR72A103JUCT-ND | kr.2.41000 | Direct |
| C3225C0G2E103J160AA | TDK | 13.733 | 445-2350-1-ND | kr.8.37000 | Similar |
| 1210B103J101CT | Walsin Technology Corporation | 0 | 1292-1210B103J101CTTR-ND | kr.0.33809 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.55178 | kr.4,655.34 |
| Unit Price without VAT: | kr.1.55178 |
|---|---|
| Unit Price with VAT: | kr.1.93973 |





