Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

VJ1206Y681KXCAP | |
|---|---|
DigiKey Part Number | VJ1206Y681KXCAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y681KXCAP |
Description | CAP CER 680PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y681KXCAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y681JXCAC | Vishay Vitramon | 0 | VJ1206Y681JXCAC-ND | kr.0.89283 | Upgrade |
| VJ1206Y681JXCAP | Vishay Vitramon | 0 | VJ1206Y681JXCAP-ND | kr.0.86204 | Upgrade |
| VJ1206Y681JXCMC | Vishay Vitramon | 0 | VJ1206Y681JXCMC-ND | kr.0.89283 | Upgrade |
| VJ1206Y681JXCMP | Vishay Vitramon | 0 | VJ1206Y681JXCMP-ND | kr.0.86204 | Upgrade |
| VJ1206Y681JXEAC | Vishay Vitramon | 0 | VJ1206Y681JXEAC-ND | kr.1.02350 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.55389 | kr.5,538.90 |
| Unit Price without VAT: | kr.0.55389 |
|---|---|
| Unit Price with VAT: | kr.0.69236 |


