VJ1206A681FXCAR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.85570
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.92632
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.26340
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.32362
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.58116
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.51639
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.58116
Datasheet
680 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A681FXCAR

DigiKey Part Number
VJ1206A681FXCAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A681FXCAR
Description
CAP CER 680PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A681FXCAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1206A681FBCBR31GVishay Vitramon0GA1206A681FBCBR31G-NDkr.2.85570Parametric Equivalent
GA1206A681FBCBT31GVishay Vitramon0GA1206A681FBCBT31G-NDkr.2.92632Parametric Equivalent
GA1206A681FXCBR31GVishay Vitramon0GA1206A681FXCBR31G-NDkr.2.26340Parametric Equivalent
GA1206A681FXCBT31GVishay Vitramon0GA1206A681FXCBT31G-NDkr.2.32362Parametric Equivalent
VJ1206A681FXCATVishay Vitramon0VJ1206A681FXCAT-NDkr.2.58116Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.2.51639kr.25,163.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.51639
Unit Price with VAT:kr.3.14549