Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VJ1206Y561JXACW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y561JXACW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y561JXACW1BC |
Description | CAP CER 560PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y561JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y561JXBCW1BC | Vishay Vitramon | 0 | VJ1206Y561JXBCW1BC-ND | kr.1.52162 | Upgrade |
| VJ1206Y561JXBPW1BC | Vishay Vitramon | 0 | VJ1206Y561JXBPW1BC-ND | kr.1.36600 | Upgrade |
| VJ1206A561FXAAR | Vishay Vitramon | 0 | VJ1206A561FXAAR-ND | kr.2.94978 | Similar |
| VJ1206A561FXAAT | Vishay Vitramon | 0 | VJ1206A561FXAAT-ND | kr.3.02200 | Similar |
| VJ1206A561FXACW1BC | Vishay Vitramon | 0 | VJ1206A561FXACW1BC-ND | kr.1.75835 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.45139 | kr.5,805.56 |
| Unit Price without VAT: | kr.1.45139 |
|---|---|
| Unit Price with VAT: | kr.1.81424 |


