VJ1206A561FXAMT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.02200
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.02200
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.94470
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.01685
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.33446
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.39598
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.94978
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.02200
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.94978
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.3.89636
Datasheet
560 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A561FXAMT

DigiKey Part Number
VJ1206A561FXAMT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A561FXAMT
Description
CAP CER 560PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A561FXAMT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A561FXBATVishay Vitramon0VJ1206A561FXBAT-NDkr.3.02200Upgrade
VJ1206A561FXBMTVishay Vitramon0VJ1206A561FXBMT-NDkr.3.02200Upgrade
GA1206A561FBABR31GVishay Vitramon0GA1206A561FBABR31G-NDkr.2.94470Parametric Equivalent
GA1206A561FBABT31GVishay Vitramon0GA1206A561FBABT31G-NDkr.3.01685Parametric Equivalent
GA1206A561FXABR31GVishay Vitramon0GA1206A561FXABR31G-NDkr.2.33446Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.3.02200kr.18,132.00
Unit Price without VAT:kr.3.02200
Unit Price with VAT:kr.3.77750