VJ1206Y473KBCAT4X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.08939
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.83606
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.1.16304
Datasheet

Upgrade


KEMET
In Stock: 6.016
Unit Price: kr.3.42000
Datasheet
0.047 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y473KBCAT4X

DigiKey Part Number
VJ1206Y473KBCAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y473KBCAT4X
Description
CAP CER 0.047UF 200V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y473KBCAT4X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.132" L x 0.063" W (3.35mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y473JBCAT4XVishay Vitramon0VJ1206Y473JBCAT4X-NDkr.3.08939Upgrade
C1206F473K2RACTUKEMET0399-C1206F473K2RACTUTR-NDkr.0.83606Direct
C1206X473K2RACTUKEMET0399-C1206X473K2RACTUCT-NDkr.1.16304Direct
C1206X473KCRACTUKEMET6.016399-C1206X473KCRACTUCT-NDkr.3.42000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.50952kr.12,547.60
Unit Price without VAT:kr.2.50952
Unit Price with VAT:kr.3.13690